Reference Only

PA2983.650HLT

Power Inductors - SMD 0.33mOhms .065uH 24A Shlded Power Bead

Manufacturer:

Mfr Part:
PA2983.650HLT

TTI Part:
PA2983.650HLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case4 mm x 5 mm x 4 mm
ShieldingShielded
Inductance65 nH
Tolerance15 %
Maximum DC Current24 A
Maximum DC Resistance330 uOhms
Saturation Current29.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width5 mm
Height4 mm
PackagingReel
ApplicationPower
Core TypeMolded
Inductance - nH65 nH
Inductance - pH65000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,400 / Multiples: 1,700)
Quantity Unit PriceExt. Price
$0.395$1,343.00
Need more?
Sign in to add projects and notes