Reference Only
PA2891.321HLT
Power Inductors - SMD 320 NH 10%
Datasheet
PA2891.321HLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke | |
| Package / Case | 13.7 mm x 12.95 mm x 8 mm | |
| Shielding | Shielded | |
| Inductance | 320 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 45 A | |
| Maximum DC Resistance | 220 uOhms | |
| Saturation Current | 56 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 13.7 mm | |
| Width | 12.95 mm | |
| Height | 8 mm | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Molded | |
| Inductance - nH | 320 nH | |
| Inductance - pH | 320000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,800
On Order
2,800 expected 20-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,800 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.522 | $1,461.60 |
Need more?
Sign in to add projects and notes