Reference Only
PA2757NL
Common Mode Chokes / Filters 9.35mOhms 1030uH 10A SMD Toroid Choke
Datasheet
PA2757NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
610In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.09 | $30.90 | |
| $2.76 | $55.20 | |
| $2.71 | $108.40 | |
| $2.63 | $157.80 | |
| $2.59 | $259.00 | |
| $2.57 | $411.20 | |
| $2.42 | $629.20 |
Need more?
Sign in to add projects and notes