Reference Only
PA2756NL
Common Mode Chokes / Filters 7.7mOhms 483uH 8A SMD Toroid Choke
Datasheet
PA2756NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,710In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $35.40 | |
| $1.16 | $69.60 | |
| $1.14 | $136.80 | |
| $1.12 | $302.40 | |
| $1.09 | $555.90 | |
| $1.07 | $1,091.40 | |
| $1.05 | $2,646.00 |
Need more?
My Notes
Sign into see notes.