
PA2755NLT
Common Mode Chokes / Filters 117 UH 14A
Datasheet
PA2755NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Packaging | Reel | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.53 | $229.50 | |
| $1.50 | $450.00 | |
| $1.48 | $666.00 | |
| $1.45 | $1,305.00 | |
| $1.43 | $2,145.00 | |
| $1.41 | $3,384.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes