Reference Only
PA2754NL
Common Mode Chokes / Filters 3.75mOhms 215uH 10A SMD Toroid Choke
Datasheet
PA2754NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 215 uH | |
| Tolerance | - 35 %, + 30 % | |
| Maximum DC Current | 10 A | |
| Maximum DC Resistance | 3.75 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 21.1 mm | |
| Width | 19.1 mm | |
| Height | 11.2 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Type | Power Line | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $40.50 | |
| $1.59 | $79.50 | |
| $1.54 | $154.00 | |
| $1.51 | $377.50 | |
| $1.49 | $558.75 |
Need more?
Sign in to add projects and notes