Reference Only
PA2753NL
Common Mode Chokes / Filters 3mOhms 95uH 12.5A SMD Toroid Choke
Datasheet
PA2753NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 95 uH | |
| Tolerance | - 35 %, + 30 % | |
| Maximum DC Current | 12.5 A | |
| Maximum DC Resistance | 3 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 19.6 mm | |
| Width | 17 mm | |
| Height | 9.9 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Type | Power Line | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $36.60 | |
| $1.19 | $71.40 | |
| $1.17 | $140.40 | |
| $1.15 | $310.50 | |
| $1.13 | $576.30 | |
| $1.11 | $1,132.20 | |
| $1.09 | $2,746.80 | |
| $1.07 | $5,360.70 |
Need more?
My Notes
Sign into see notes.