Reference Only
PA2751NL
Common Mode Chokes / Filters 486 UH 35%
Datasheet
PA2751NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 486 uH | |
| Tolerance | - 35 %, + 30 % | |
| Maximum DC Current | 4.2 A | |
| Maximum DC Resistance | 16 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 18.2 mm x 15 mm x 7.6 mm | |
| Length | 18.2 mm | |
| Width | 15 mm | |
| Height | 7.6 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Type | Power Line | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,470In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.86 | $9.30 | |
| $1.55 | $38.75 | |
| $1.53 | $76.50 | |
| $1.47 | $154.35 | |
| $1.45 | $4,060.00 | |
| $1.44 | $8,064.00 | |
| $1.43 | $16,016.00 | |
| $1.41 | $31,584.00 |
Need more?
Sign in to add projects and notes