Reference Only
PA2745NL
Common Mode Chokes / Filters 6.75mOhms 130uH 5A SMD Toroid Choke
Datasheet
PA2745NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 130 uH | |
| Tolerance | - 35 %, + 30 % | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 6.75 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 13.2 mm | |
| Width | 13.2 mm | |
| Height | 5.6 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Type | Power Line | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $47.20 | |
| $1.15 | $92.00 | |
| $0.97 | $970.00 | |
| $0.95 | $1,520.00 | |
| $0.93 | $2,976.00 | |
| $0.91 | $5,824.00 | |
| $0.89 | $11,392.00 | |
| $0.88 | $22,528.00 |
Need more?
My Notes
Sign into see notes.