Reference Only
PA2744NL
Common Mode Chokes / Filters 13.2mOhms 280uH 4A SMD Toroid Choke
Datasheet
PA2744NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 280 uH | |
| Tolerance | - 35 %, + 30 % | |
| Maximum DC Current | 4 A | |
| Maximum DC Resistance | 13.2 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 13 mm | |
| Width | 13 mm | |
| Height | 5.6 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Type | Power Line | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $54.00 | |
| $1.33 | $106.40 | |
| $1.20 | $144.00 | |
| $1.13 | $316.40 | |
| $1.08 | $561.60 | |
| $1.02 | $1,020.00 | |
| $1.01 | $13,574.40 | |
| $1.00 | $26,880.00 |
Need more?
Sign in to add projects and notes