Reference Only
PA2670NLT
Common Mode Chokes / Filters 500uH 16A SMT AEC-Q200
Datasheet
PA2670NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 500 uH | |
| Tolerance | - 35 %, + 30 % | |
| Maximum DC Current | 16 A | |
| Maximum DC Resistance | 4.25 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Length | 31 mm | |
| Width | 25.4 mm | |
| Height | 12.7 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
675 expected 12-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 75 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.23 | $167.25 | |
| $2.13 | $319.50 | |
| $2.10 | $472.50 | |
| $2.03 | $1,065.75 | |
| $1.98 | $2,079.00 | |
| $1.95 | $4,972.50 | |
| $1.93 | $9,698.25 |
Need more?
Sign in to add projects and notes