Reference Only
PA2670NL
Common Mode Chokes / Filters 4.25mOHms 500uH 16A SMD Toroid Choke
Datasheet
PA2670NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 2 Line | |
| Inductance | 500 uH | |
| Tolerance | 35 % | |
| Maximum DC Current | 16 A | |
| Maximum DC Resistance | 4.25 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | HCCI-80 | |
| Length | 31 mm | |
| Width | 25.4 mm | |
| Height | 12.7 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
580In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.63 | $52.60 | |
| $2.19 | $1,095.00 | |
| $2.02 | $2,020.00 | |
| $2.00 | $3,040.00 | |
| $1.98 | $4,950.00 | |
| $1.96 | $9,800.00 | |
| $1.95 | $14,625.00 | |
| $1.93 | $23,468.80 |
Need more?
Sign in to add projects and notes