Reference Only
PA2607.181NLT
Power Inductors - SMD SMT POWER BEAD INDUCTOR
Datasheet
PA2607.181NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke | |
| Package / Case | 10.4 mm x 7.9 mm x 7.4 mm | |
| Shielding | Unshielded | |
| Inductance | 175 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 41 A | |
| Maximum DC Resistance | 290 uOhms | |
| Saturation Current | 62 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 10.4 mm | |
| Width | 7.9 mm | |
| Height | 7.4 mm | |
| Series | PA2607NL | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Molded | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $356.00 | |
| $0.84 | $672.00 | |
| $0.82 | $984.00 | |
| $0.78 | $1,560.00 | |
| $0.76 | $3,040.00 | |
| $0.75 | $6,000.00 | |
| $0.746 | $11,936.00 | |
| $0.737 | $23,584.00 |
Need more?
My Notes
Sign into see notes.