Reference Only
PA2248.153NLT
Power Inductors - SMD 15 uH 22 A 20 % Shielded DCR=7.5 mOhms
Datasheet
PA2248.153NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | High Current Composite Inductor | |
| Package / Case | 16.8 mm x 15.8 mm x 13 mm | |
| Shielding | Shielded | |
| Inductance | 15 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 22 A | |
| Maximum DC Resistance | 7.5 mOhms | |
| Saturation Current | 21 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 16.8 mm | |
| Width | 15.8 mm | |
| Height | 13 mm | |
| Core Material | Composite | |
| Series | PA2248 | |
| Packaging | Reel | |
| Application | High Current | |
| Core Type | Molded | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.80 | $280.00 | |
| $2.72 | $544.00 | |
| $2.59 | $777.00 | |
| $2.49 | $1,245.00 | |
| $2.37 | $2,370.00 | |
| $2.33 | $5,825.00 | |
| $2.30 | $11,500.00 | |
| $2.27 | $17,025.00 |
Need more?
Sign in to add projects and notes