Reference Only

PA2244.562NLT

New Product
Power Inductors - SMD 5.6uH 21.2A DCR=7.2mOhms SMT

Manufacturer:

Mfr Part:
PA2244.562NLT

TTI Part:
PA2244.562NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeCommercial Molded Power Inductor
Package / Case4743 (1211 metric)
ShieldingShielded
Inductance5.6 uH
Tolerance20 %
Maximum DC Current21.2 A
Maximum DC Resistance7.2 mOhms
Saturation Current19.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length11.9 mm
Width11 mm
Height9.7 mm
Core MaterialMolded
SeriesPA2244
PackagingReel
ApplicationCommercial
Case Code - in4743
Case Code - mm1211
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductSMT Power Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.48$1,776.00
Need more?

My Notes

Sign into see notes.