Reference Only
PA2241.222NLT
New Product
Power Inductors - SMD 2.2uH 21.5A DCR=4.3mOhms SMT
Datasheet
PA2241.222NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Commercial Molded Powder Power Inductor | |
| Package / Case | 3533 (8985 metric) | |
| Shielding | Shielded | |
| Inductance | 2.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 21.5 A | |
| Maximum DC Resistance | 4.3 mOhms | |
| Saturation Current | 22 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 9.2 mm | |
| Width | 8.8 mm | |
| Height | 8 mm | |
| Core Material | Composite | |
| Series | PA2241 | |
| Packaging | Reel | |
| Application | Commercial | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | SMT Power Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,350
On Order
1,350 expected 27-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,350 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $1,417.50 |
Need more?
My Notes
Sign into see notes.