Reference Only

PA2241.103NLT

New Product
Power Inductors - SMD 10uH 8.7A DCR=22.9mOhms SMT

Manufacturer:

Mfr Part:
PA2241.103NLT

TTI Part:
PA2241.103NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeCommercial Molded Powder Power Inductor
Package / Case3533 (8985 metric)
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current8.7 A
Maximum DC Resistance22.9 mOhms
Saturation Current10 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length9.2 mm
Width8.8 mm
Height8 mm
Core MaterialComposite
SeriesPA2241
PackagingReel
ApplicationCommercial
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductSMT Power Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,350
On Order
1,350 expected 27-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,350 / Multiples: 450)
Quantity Unit PriceExt. Price
$1.05$1,417.50
Need more?

My Notes

Sign into see notes.