Reference Only
PA2050.413NL
Power Inductors - SMD INDUCTOR WIREWOUND
Datasheet
PA2050.413NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 22.2 mm x 19.1 mm x 12.2 mm | |
| Shielding | Unshielded | |
| Inductance | 41 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 6 A | |
| Maximum DC Resistance | 23.1 mOhms | |
| Saturation Current | 7.3 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 22.2 mm | |
| Width | 19.1 mm | |
| Height | 12.2 mm | |
| Series | PA2050 | |
| Packaging | Tray | |
| Application | Power | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
630In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 70 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.74 | $191.80 | |
| $2.71 | $379.40 | |
| $2.69 | $1,694.70 | |
| $2.52 | $2,646.00 | |
| $2.50 | $7,000.00 | |
| $2.47 | $13,832.00 | |
| $2.45 | $27,440.00 |
Need more?
Sign in to add projects and notes