Reference Only

PA2050.103NL

Power Inductors - SMD INDUCTOR WIREWOUND

Manufacturer:

Mfr Part:
PA2050.103NL

TTI Part:
PA2050.103NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeWirewound
Package / Case22.2 mm x 19.1 mm x 12.2 mm
ShieldingUnshielded
Inductance10.2 uH
Tolerance10 %
Maximum DC Current12.5 A
Maximum DC Resistance5.8 mOhms
Saturation Current16 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length22.2 mm
Width19.1 mm
Height12.2 mm
SeriesPA2050
PackagingTray
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

545In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.18$20.90
$4.13$41.30
$3.85$96.25
$2.91$145.50
$2.74$274.00
Need more?
Sign in to add projects and notes