Reference Only
PA2007NLT
Power Transformers - Board Mount 1:1 GATE DRIVE TRANSFORMER
Datasheet
PA2007NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Gate Drive Transformers | |
| Mounting Style | PCB Mount | |
| Length | 9.02 mm | |
| Width | 8.64 mm | |
| Height | 7.62 mm | |
| Inductance | 1.49 mH | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Frequency | 50 kHz | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:1 | |
| Voltage Time - Et | 53 V/us |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,200
On Order
1,200 expected 16-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28 | $1,536.00 |
Need more?
Sign in to add projects and notes