Reference Only
PA1836NL
Power Transformers - Board Mount EFD20 9V-36V Flyback SMD 35W
Datasheet
PA1836NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Flyback Transformers | |
| Mounting Style | PCB Mount | |
| Inductance | 4.5 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504314065 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.75 | $28.75 | |
| $4.79 | $119.75 | |
| $4.64 | $208.80 | |
| $3.81 | $2,057.40 | |
| $3.74 | $3,870.90 | |
| $3.69 | $6,642.00 | |
| $3.65 | $13,140.00 | |
| $3.60 | $25,920.00 |
Need more?
Sign in to add projects and notes