Reference Only
PA1494.622NLT
Power Inductors - SMD PLANAR INDUCTOR NL
Datasheet
PA1494.622NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Planar Inductor | |
| Package / Case | 19.8 mm x 19.6 mm x 7.4 mm | |
| Shielding | Unshielded | |
| Inductance | 5.8 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 9 A | |
| Maximum DC Resistance | 1.8 mOhms | |
| Saturation Current | 11 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 19.8 mm | |
| Width | 19.6 mm | |
| Height | 7.4 mm | |
| Packaging | Reel | |
| Application | Power | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.26 | $1,630.00 |
Need more?
My Notes
Sign into see notes.