Reference Only
PA1294.910NLT
Power Inductors - SMD PLANAR INDUCTOR
Datasheet
PA1294.910NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Wirewound | |
| Shielding | Unshielded | |
| Inductance | 850 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 39 A | |
| Maximum DC Resistance | 480 uOhms | |
| Saturation Current | 46 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Length | 19.81 mm | |
| Width | 19.56 mm | |
| Height | 7.37 mm | |
| Packaging | Reel | |
| Application | RF | |
| Inductance - nH | 850 nH | |
| Inductance - pH | 850000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.83 | $1,457.50 | |
| $4.86 | $2,430.00 | |
| $4.25 | $4,250.00 |
Need more?
Sign in to add projects and notes