Reference Only
PA1284NLT
Power Transformers - Board Mount SMD HiFreq WireWound 155uH .92Ohms
Datasheet
PA1284NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | POE - Power Over Ethernet Transformers | |
| Power Rating | 7 W | |
| Length | 13.1 mm | |
| Width | 15.2 mm | |
| Height | 11.5 mm | |
| Inductance | 155 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Type | Flyback |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.69 | $538.00 | |
| $2.66 | $1,064.00 | |
| $2.62 | $1,572.00 | |
| $2.58 | $2,580.00 | |
| $2.55 | $4,080.00 | |
| $2.51 | $6,024.00 | |
| $2.48 | $15,872.00 | |
| $2.44 | $31,232.00 |
Need more?
Sign in to add projects and notes