Reference Only
PA1138NLT
Power Transformers - Board Mount SMD HiFreq WireWound 126.7uH .46Ohms
Datasheet
PA1138NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | POE - Power Over Ethernet Transformers | |
| Power Rating | 60 W | |
| Length | 14 mm | |
| Width | 17.65 mm | |
| Height | 12.32 mm | |
| Series | PA | |
| Inductance | 126.7 uH | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Type | Flyback |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,500
On Order
1,500 expected 23-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.16 | $1,620.00 |
Need more?
Sign in to add projects and notes