Reference Only

PA1135NLT

Power Transformers - Board Mount SMD HiFreq WireWound 234.1uH .8Ohms

Manufacturer:

Mfr Part:
PA1135NLT

TTI Part:
PA1135NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductPOE - Power Over Ethernet Transformers
Power Rating7 W
Length15.2 mm
Width13.1 mm
Height11.5 mm
Inductance264 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
TypeFlyback

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504314035
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.85$1,480.00
Need more?
Sign in to add projects and notes