Reference Only
PA1133NLT
Power Transformers - Board Mount SMD HiFreq WireWound 253.4uH .42Ohms
Datasheet
PA1133NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | POE - Power Over Ethernet Transformers | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.92 | $384.00 | |
| $1.89 | $756.00 | |
| $1.86 | $1,116.00 | |
| $1.83 | $1,830.00 | |
| $1.80 | $2,880.00 | |
| $1.78 | $4,628.00 | |
| $1.75 | $8,750.00 | |
| $1.72 | $13,072.00 |
Need more?
Sign in to add projects and notes