Reference Only

PA1005.100NL

Current Transformers - Board Mount 20A 50kHz-1MHz DCR=0.75mOhms

Manufacturer:

Mfr Part:
PA1005.100NL

TTI Part:
PA1005.100NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCurrent Transformers - Board Mount
Current Rating20 A
Length7.2 mm
Width8.4 mm
Height5.5 mm
Frequency Range50 kHz to 1 MHz
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeCurrent Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 120)
Quantity Unit PriceExt. Price
$1.56$1,872.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.