Reference Only
PA1005.020QNL
Current Transformers - Board Mount CURRENT SENSE 1:20 AECQ
Datasheet
PA1005.020QNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Current Rating | 20 A | |
| Length | 7.21 mm | |
| Width | 8.38 mm | |
| Height | 5.5 mm | |
| Frequency Range | 50 kHz to 1 MHz | |
| Qualification | AEC-Q200 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Current Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $8.00 | |
| $1.58 | $15.80 | |
| $1.33 | $66.50 | |
| $0.95 | $114.00 | |
| $0.94 | $225.60 | |
| $0.91 | $327.60 | |
| $0.90 | $540.00 | |
| $0.83 | $6,274.80 |
Need more?
Sign in to add projects and notes