Reference Only
PA0806NLT
Audio Transformers / Signal Transformers HI-FREQ PLANAR TRANSFORMER
Datasheet
PA0806NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Planar Transformers | |
| Type | High Frequency | |
| Frequency Range | 200 kHz to 700 kHz | |
| Inductance | 153 uH | |
| Primary Impedance | 17.5 mOhms | |
| Secondary Impedance | 875 uOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Channels | 1 Channel | |
| Package / Case | 23.44 mm x 21.6 mm | |
| Height | 9.7 mm | |
| Packaging | Reel | |
| Maximum DC Resistance | 17.5 mOhms | |
| Power Rating | 140 W | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |