Reference Only

PA0805NL

Power Transformers - Board Mount SMD Forward Planar ER19 18V-76V 100W

Manufacturer:

Mfr Part:
PA0805NL

TTI Part:
PA0805NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductPower Inductors
Power Rating140 W
Length21.6 mm
Width23.37 mm
Height8.6 mm
Inductance245 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
TypeSMT Transformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504314035
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

120
On Order
120 expected 10-Dec-26
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes