Reference Only

PA0801NL

Power Transformers - Board Mount SMD Forward Planar ER19 18V-76V 100W

Manufacturer:

Mfr Part:
PA0801NL

TTI Part:
PA0801NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductPower Inductors
Power Rating140 W
Length21.6 mm
Width23.37 mm
Height8.6 mm
Inductance153 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
TypeForward

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

390
On Order
390 expected on  from 20-Jul-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.