Reference Only
PA0801.004NLT
Power Transformers - Board Mount HI-FREQ PLANAR TRANSFORMER
Datasheet
PA0801.004NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Planar Transformers | |
| Power Rating | 140 W | |
| Mounting Style | SMD/SMT | |
| Primary Winding | Dual Primary Winding | |
| Secondary Winding | Quad Secondary Winding | |
| Length | 23.4 mm | |
| Width | 21.6 mm | |
| Height | 8.6 mm | |
| Inductance | 153 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Frequency | 200 kHz to 700 kHz | |
| Packaging | Bulk | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Turns Ratio | 4T:4T:1T:1T:1T:1T | |
| Type | High Frequency Planar Transformer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |