Reference Only

PA0513.441NLT

Power Inductors - SMD SMT POWER BEAD INDUCTOR

Manufacturer:

Mfr Part:
PA0513.441NLT

TTI Part:
PA0513.441NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case13.5 mm x 13 mm x 8 mm
ShieldingUnshielded
Inductance440 nH
Tolerance20 %
Maximum DC Current30 A
Maximum DC Resistance320 uOhms
Saturation Current35 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length13.5 mm
Width13 mm
Height8 mm
SeriesPA0513NL
PackagingReel
ApplicationPower
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.83$1,328.00
Need more?

My Notes

Sign into see notes.