Reference Only
PA0512.700NLT
Power Inductors - SMD 72nH 20%
Datasheet
PA0512.700NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke | |
| Package / Case | 7 mm x 7 mm x 4.96 mm | |
| Shielding | Unshielded | |
| Inductance | 72 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 31 A | |
| Maximum DC Resistance | 320 uOhms | |
| Saturation Current | 58 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 7 mm | |
| Width | 7 mm | |
| Height | 4.96 mm | |
| Series | PA0512NL | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Molded | |
| Inductance - nH | 72 nH | |
| Inductance - pH | 72000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.736 | $736.00 | |
| $0.728 | $1,456.00 | |
| $0.72 | $2,160.00 | |
| $0.712 | $3,560.00 | |
| $0.704 | $5,632.00 | |
| $0.696 | $11,136.00 |
Need more?
Sign in to add projects and notes