Reference Only

PA0512.101NLT

Power Inductors - SMD 105nH 20%

Manufacturer:

Mfr Part:
PA0512.101NLT

TTI Part:
PA0512.101NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case7 mm x 7 mm x 4.96 mm
ShieldingUnshielded
Inductance105 nH
Tolerance20 %
Maximum DC Current31 A
Maximum DC Resistance320 uOhms
Saturation Current46 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length7 mm
Width7 mm
Height4.96 mm
SeriesPA0512NL
PackagingReel
ApplicationPower
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.78$1,560.00
Need more?

My Notes

Sign into see notes.