Reference Only

PA0511.151NLT

Power Inductors - SMD 155nH 20%

Manufacturer:

Mfr Part:
PA0511.151NLT

TTI Part:
PA0511.151NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case10.2 mm x 7 mm x 4.96 mm
ShieldingUnshielded
Inductance155 nH
Tolerance20 %
Maximum DC Current31 A
Maximum DC Resistance390 uOhms
Saturation Current40 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length10.2 mm
Width7 mm
Height4.96 mm
SeriesPA0511NL
PackagingReel
ApplicationPower
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.682$1,364.00
Need more?
Sign in to add projects and notes