Reference Only
PA0368.100NLT
Current Transformers - Board Mount SMD Current Sense 6700uH 1.6Ohms
Datasheet
PA0368.100NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Current Rating | 4 A | |
| Length | 8.25 mm | |
| Width | 8.25 mm | |
| Height | 3.4 mm | |
| Frequency Range | 50 kHz to 1 MHz | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,200 / Multiples: 1,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.15 | $2,530.00 |
Need more?
Sign in to add projects and notes