
PA0277NL
Power Inductors - SMD SMT POWER BEAD
Datasheet
PA0277NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 8.89 mm x 6.6 mm | |
| Shielding | Unshielded | |
| Inductance | 600 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 10.7 A | |
| Maximum DC Resistance | 95 mOhms | |
| Saturation Current | 12.6 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 8.89 mm | |
| Width | 6.6 mm | |
| Height | 4.5 mm | |
| Packaging | Tray | |
| Application | Power | |
| Core Type | Molded | |
| Inductance - nH | 600 nH | |
| Inductance - pH | 600000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
340In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.32 | $16.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes