Reference Only

P8208NLT

Current Transformers - Board Mount SMD Current Sense 2000uH 5.5Ohms

Manufacturer:

Mfr Part:
P8208NLT

TTI Part:
P8208NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCurrent Transformers - Board Mount
Current Rating10 A
Length8.38 mm
Width7.21 mm
Height5.5 mm
Frequency Range50 kHz to 1 MHz
PackagingReel
Product TypeCurrent Transformers
SeriesP820X
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,500
On Order
4,500 expected on  from 03-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$1.75$1,575.00
$1.66$2,988.00
$1.63$4,401.00
$1.60$7,200.00
$1.58$11,376.00
$1.55$16,740.00
$1.53$44,064.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.12$21.20
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.