Reference Only
P8206NLT
Current Transformers - Board Mount SMD Current Sense 720uH 2.25Ohms
Datasheet
P8206NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Current Rating | 10 A | |
| Turns Ratio | 1:60 | |
| Length | 8.38 mm | |
| Width | 7.21 mm | |
| Height | 5.5 mm | |
| Frequency Range | 50 kHz to 1 MHz | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $1,548.00 | |
| $1.48 | $2,664.00 | |
| $1.46 | $3,942.00 | |
| $1.44 | $6,480.00 | |
| $1.41 | $10,152.00 | |
| $1.39 | $20,016.00 | |
| $1.36 | $39,168.00 |
Need more?
Sign in to add projects and notes