Reference Only
P1597NL
Pulse Transformers SMD DC/DC Cnvrtr 578uH
Datasheet
P1597NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Inductance | 578 uH | |
| Length | 13 mm | |
| Width | 11.5 mm | |
| Height | 9 mm | |
| Isolation Voltage | 2 kV | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Audio & Signal Transformers | |
| Product | Power Inductors | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.96 | $5.92 | |
| $2.60 | $26.00 | |
| $2.41 | $60.25 | |
| $2.37 | $118.50 | |
| $2.35 | $188.00 | |
| $2.20 | $704.00 | |
| $2.08 | $1,164.80 | |
| $1.97 | $1,970.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes