Reference Only

P1173.223NLT

Power Inductors - SMD SHD DRUM CORE IND

Manufacturer:

Mfr Part:
P1173.223NLT

TTI Part:
P1173.223NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.2 mm x 12.2 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current3.8 A
Maximum DC Resistance42 mOhms
Saturation Current3.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Self Resonant Frequency12 MHz
TerminationStandard
Length12.2 mm
Width12.2 mm
Height8 mm
PackagingReel
ApplicationPower
Core TypeDrum
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.04$1,664.00
Need more?
Sign in to add projects and notes