Reference Only

P1173.183NLT

Power Inductors - SMD SHD DRUM CORE IND

Manufacturer:

Mfr Part:
P1173.183NLT

TTI Part:
P1173.183NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.24 mm x 12.24 mm
ShieldingShielded
Inductance18 uH
Tolerance20 %
Maximum DC Current4 A
Maximum DC Resistance37 mOhms
Saturation Current4.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Self Resonant Frequency13 MHz
TerminationStandard
Length12.24 mm
Width12.24 mm
Height8 mm
PackagingReel
ApplicationPower
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.07$428.00
$1.05$840.00
$1.03$1,236.00
$0.98$1,960.00
$0.96$3,840.00
$0.95$7,600.00
$0.93$14,880.00
Need more?

My Notes

Sign into see notes.