Reference Only
P1168.501NLT
Power Inductors - SMD SHD DRUM CORE IND
Datasheet
P1168.501NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 12.2 mm x 12.2 mm | |
| Shielding | Shielded | |
| Inductance | 500 nH | |
| Tolerance | 30 % | |
| Maximum DC Current | 14 A | |
| Maximum DC Resistance | 2.3 mOhms | |
| Saturation Current | 18 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Self Resonant Frequency | 40 MHz | |
| Termination | Standard | |
| Length | 12.2 mm | |
| Width | 12.2 mm | |
| Height | 4.5 mm | |
| Series | P1168 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Drum | |
| Inductance - nH | 500 nH | |
| Inductance - pH | 500000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $485.00 | |
| $0.95 | $950.00 | |
| $0.93 | $1,395.00 | |
| $0.91 | $2,275.00 | |
| $0.89 | $4,450.00 | |
| $0.87 | $6,525.00 | |
| $0.85 | $12,750.00 | |
| $0.84 | $26,880.00 |
Need more?
Sign in to add projects and notes