Reference Only

P1168.104NLT

Power Inductors - SMD SHD DRUM CORE IND

Manufacturer:

Mfr Part:
P1168.104NLT

TTI Part:
P1168.104NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.2 mm x 12.2 mm
ShieldingShielded
Inductance100 uH
Tolerance20 %
Maximum DC Current1.2 A
Maximum DC Resistance270 mOhms
Saturation Current1.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Self Resonant Frequency6 MHz
TerminationStandard
Length12.2 mm
Width12.2 mm
Height4.5 mm
SeriesP1168
PackagingReel
ApplicationPower
Core TypeDrum
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.89$445.00
$0.88$880.00
$0.87$1,305.00
$0.86$2,150.00
$0.84$3,360.00
$0.83$6,640.00
$0.83$13,280.00
$0.82$26,240.00
Need more?
Sign in to add projects and notes