Reference Only

P1167.632NLT

Power Inductors - SMD 6.3uH 30%

Manufacturer:

Mfr Part:
P1167.632NLT

TTI Part:
P1167.632NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7.5 mm x 7.5 mm
ShieldingShielded
Inductance6.3 uH
Tolerance30 %
Maximum DC Current2.4 A
Maximum DC Resistance35 mOhms
Saturation Current2.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Self Resonant Frequency36 MHz
TerminationStandard
Length7.5 mm
Width7.5 mm
Height4.8 mm
SeriesP1167
PackagingReel
ApplicationPower
Core TypeDrum
Inductance - nH6300 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.718$1,292.40
Need more?
Sign in to add projects and notes