Reference Only

P1167.154NLT

Power Inductors - SMD 150uH 20%

Manufacturer:

Mfr Part:
P1167.154NLT

TTI Part:
P1167.154NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7.5 mm x 7.5 mm
ShieldingShielded
Inductance150 uH
Tolerance20 %
Maximum DC Current520 mA
Maximum DC Resistance610 mOhms
Saturation Current520 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Self Resonant Frequency5.6 MHz
TerminationStandard
Length7.5 mm
Width7.5 mm
Height4.8 mm
SeriesP1167
PackagingReel
ApplicationPower
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,800
On Order
1,800 expected 16-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.77$1,386.00
Need more?

My Notes

Sign into see notes.