Reference Only

P1166.104NLT

Power Inductors - SMD 100uH 20% 0.56A

Manufacturer:

Mfr Part:
P1166.104NLT

TTI Part:
P1166.104NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7.5 mm x 7.5 mm
ShieldingShielded
Inductance100 uH
Tolerance20 %
Maximum DC Current560 mA
Maximum DC Resistance580 mOhms
Saturation Current560 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Self Resonant Frequency7.5 MHz
TerminationStandard
Length7.54 mm
Width7.54 mm
Height3.51 mm
SeriesP1166
PackagingReel
ApplicationPower
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.709$1,701.60
Need more?

My Notes

Sign into see notes.