Reference Only

P0849SNL

Power Inductors - SMD 260KHZ SWITCHER IND

Manufacturer:

Mfr Part:
P0849SNL

TTI Part:
P0849SNL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case30.99 mm x 25.4 mm x 12.7 mm
ShieldingShielded
Inductance36 uH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance19 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length23.87 mm
Width23.87 mm
Height10.16 mm
PackagingTray
ApplicationPower
Core TypeToroid
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency260 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.94$1,470.00
Need more?
Sign in to add projects and notes